CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442 In Stock | 1 : ¥19.04000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 80 | 64 | 54 | 0°C ~ 85°C (TJ) | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) | |||
105 In Stock | 1 : ¥51.97000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | 54 | -40°C ~ 100°C (TJ) | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) | |||
1,750 In Stock | 1 : ¥158.63000 Tray | Tray | Active | Not Verified | In System Programmable | 4.7 ns | 2.5V, 3.3V | 240 | 192 | 80 | -40°C ~ 100°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
988 In Stock | 1 : ¥108.82000 Tray | Tray | Active | Verified | In System Programmable | 9 ns | 1.71V ~ 1.89V | 570 | 440 | 74 | -40°C ~ 100°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) |