CPLDs (Complex Programmable Logic Devices)

Results: 11
Manufacturer
AlteraAMDMicrochip Technology
Series
ATF15xxCoolRunner IICoolRunner XPLA3MAX® 7000S
Packaging
BulkTrayTube
Product Status
ActiveLast Time BuyObsolete
DigiKey Programmable
Not VerifiedVerified
Programmable Type
In System ProgrammableIn System Programmable (min 10K program/erase cycles)In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
6 ns6.7 ns7 ns7.5 ns9.1 ns10 ns15 ns25 ns
Voltage Supply - Internal
1.7V ~ 1.9V2.7V ~ 3.6V3V ~ 3.6V4.5V ~ 5.5V4.75V ~ 5.25V
Number of Logic Elements/Blocks
48
Number of Macrocells
3264128
Number of Gates
150025003000
Number of I/O
32648084100
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
44-LCC (J-Lead)84-LCC (J-Lead)100-TQFP160-BQFP
Supplier Device Package
44-PLCC (16.6x16.6)84-PLCC (29.31x29.31)100-TQFP (14x14)100-VQFP (14x14)160-PQFP (28x28)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of Gates
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
270
In Stock
1 : ¥49.31000
Tray
Tray
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
15 ns
3V ~ 3.6V
-
64
-
64
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP
100-TQFP (14x14)
4 PLCC
ATF1502AS-10JU44
IC CPLD 32MC 10NS 44PLCC
Microchip Technology
455
In Stock
1 : ¥26.76000
Tube
Tube
Active
Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
-
32
-
32
-40°C ~ 85°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
84-PLCC
ATF1504AS-10JU84
IC CPLD 64MC 10NS 84PLCC
Microchip Technology
383
In Stock
1 : ¥49.26000
Tube
Tube
Last Time Buy
Not Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
-
64
-
64
-40°C ~ 85°C (TA)
Surface Mount
84-LCC (J-Lead)
84-PLCC (29.31x29.31)
4 PLCC
ATF1502AS-7JX44
IC CPLD 32MC 7.5NS 44PLCC
Microchip Technology
793
In Stock
1 : ¥30.43000
Tube
Tube
Active
Verified
In System Programmable (min 10K program/erase cycles)
7.5 ns
4.75V ~ 5.25V
-
32
-
32
0°C ~ 70°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
100-TQFP
ATF1504AS-10AU100
IC CPLD 64MC 10NS 100TQFP
Microchip Technology
1,630
In Stock
1 : ¥49.67000
Tray
Tray
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
10 ns
4.5V ~ 5.5V
-
64
-
64
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP
100-TQFP (14x14)
321
In Stock
1 : ¥52.87000
Tube
Tube
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
25 ns
4.5V ~ 5.5V
-
64
-
32
-40°C ~ 85°C (TA)
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.6x16.6)
319
In Stock
1 : ¥56.57000
Tray
Tray
Active
Not Verified
In System Programmable (min 10K program/erase cycles)
25 ns
4.5V ~ 5.5V
-
64
-
64
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP
100-TQFP (14x14)
100-VQFP
XC2C64A-7VQG100I
IC CPLD 64MC 6.7NS 100VQFP
AMD
459
In Stock
1 : ¥106.73000
Tray
Tray
Obsolete
Not Verified
In System Programmable
6.7 ns
1.7V ~ 1.9V
4
64
1500
64
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP
100-VQFP (14x14)
100 VQFP
XC2C128-7VQ100I
IC CPLD 128MC 7NS 100VQFP
AMD
241
In Stock
1 : ¥226.43000
Tray
Tray
Obsolete
Not Verified
In System Programmable
7 ns
1.7V ~ 1.9V
8
128
3000
80
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP
100-VQFP (14x14)
100-VQFP
XCR3128XL-10VQG100I
IC CPLD 128MC 9.1NS 100VQFP
AMD
18,156
In Stock
1 : ¥267.79000
Tray
Tray
Obsolete
Verified
In System Programmable (min 1K program/erase cycles)
9.1 ns
2.7V ~ 3.6V
8
128
3000
84
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP
100-VQFP (14x14)
TEXTISGC2011A-PQ
EPM7128SQC160-6
IC CPLD 128MC 6NS 160QFP
Altera
109
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Not Verified
In System Programmable
6 ns
4.75V ~ 5.25V
8
128
2500
100
0°C ~ 70°C (TA)
Surface Mount
160-BQFP
160-PQFP (28x28)
Showing
of 11

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.