Counters, Dividers

Results: 2
Series
74HC74LS
Packaging
BulkTube
Timing
-Synchronous
Count Rate
36 MHz42 MHz
Trigger Type
Negative EdgePositive Edge
Voltage - Supply
2 V ~ 6 V4.75 V ~ 5.25 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)16-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP16-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
SN74HC161N
IC BINARY COUNTER 4-BIT 16DIP
Texas Instruments
1,489
In Stock
30,891
Marketplace
1,024 : ¥2.11210
Bulk
1 : ¥6.55000
Tube
Bulk
Tube
Active
Binary Counter
Up
1
4
Asynchronous
Synchronous
36 MHz
Positive Edge
2 V ~ 6 V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
14-PDIP
SN74LS93N
IC BINARY COUNTER 4-BIT 14DIP
Texas Instruments
3,650
In Stock
35,008
Marketplace
160 : ¥13.69225
Bulk
1 : ¥20.83000
Tube
Bulk
Tube
Active
Binary Counter
Up
1
4
Asynchronous
-
42 MHz
Negative Edge
4.75 V ~ 5.25 V
0°C ~ 70°C
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
Showing
of 2

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.