Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,831 In Stock | 1 : ¥7.91000 Tube | Tube | Active | Binary Counter | Up | 1 | 14 | Asynchronous | - | 12 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
1,311 In Stock | 1 : ¥7.80000 Tube | Tube | Active | Binary Counter | Up | 1 | 14 | Asynchronous | - | 35 MHz | Negative Edge | 2 V ~ 6 V | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |