Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
801 In Stock | 1 : ¥9.01000 Tube | Tube | Active | Counter, Decade | Up | 1 | 5 | Asynchronous | Synchronous | 16 MHz | Positive Edge | 3 V ~ 18 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
8,265 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.41686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 4 | Asynchronous | Synchronous | 36 MHz | Positive Edge | 2 V ~ 6 V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |