Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,288 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥1.79627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 14 | Asynchronous | - | 50 MHz | Negative Edge | 2 V ~ 6 V | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
2,482 In Stock | 1 : ¥7.40000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Binary Counter | Up | 1 | 14 | Asynchronous | - | 50 MHz | Negative Edge | 2 V ~ 6 V | -55°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |