Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,641 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,500 : ¥1.22676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 14 | Asynchronous | - | 95 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
30,648 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.68127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 14 | Asynchronous | - | 12 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
2,405 In Stock 1,422 Marketplace | 1 : ¥10.37000 Tube | Bulk Tube | Obsolete | Binary Counter | Up | 1 | 14 | Asynchronous | - | 24 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO | |||
74 Marketplace | Unavailable | Bulk | Active | Binary Counter | Up | 1 | 14 | Asynchronous | - | 24 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C (TA) | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | |||
541 In Stock | 1 : ¥6.63000 Cut Tape (CT) 2,500 : ¥2.13459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 14 | Asynchronous | - | 35 MHz | Negative Edge | 3 V ~ 15 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock 5,000 Factory Check Lead Time | 1 : ¥7.99000 Cut Tape (CT) 2,500 : ¥2.87004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 14 | Asynchronous | - | 8 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |