Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,694 In Stock 6,752 Marketplace | 1 : ¥7.82000 Cut Tape (CT) 2,000 : ¥3.01292 Tape & Reel (TR) 859 : ¥2.54986 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Counter, Decade | Up | 1 | 10 | Asynchronous | Synchronous | 5.5 MHz | Positive, Negative | 3 V ~ 18 V | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO | |||
3,444 In Stock | 1 : ¥8.54000 Tube | Tube | Active | Counter, Decade | Up | 1 | 10 | Asynchronous | Synchronous | 5.5 MHz | Positive, Negative | 3 V ~ 18 V | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
813 In Stock | 1 : ¥9.01000 Tube | Tube | Active | Counter, Decade | Up | 1 | 5 | Asynchronous | Synchronous | 16 MHz | Positive Edge | 3 V ~ 18 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |