Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,001 In Stock 19,392 Marketplace | 1 : ¥12.15000 Tube | Bulk Tube | Active | Binary Counter | Up | 1 | 4 | Synchronous | Synchronous | 25 MHz | Positive Edge | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
931 In Stock 2,238 Marketplace | 1 : ¥19.64000 Tube | Bulk Tube | Active | Counter, Decade | Up | 2 | 4 | Asynchronous | - | 35 MHz | Negative Edge | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
359 In Stock | 1 : ¥8.33000 Tube | Tube | Active | Binary Counter | Up | 1 | 4 | Asynchronous | Synchronous | 25 MHz | Positive Edge | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |