Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
726 In Stock 29,245 Marketplace | 1 : ¥7.48000 Tube | Bulk Tube | Active | Binary Counter | Up, Down | 1 | 4 | Asynchronous | Synchronous | 24 MHz | Positive Edge | 2 V ~ 6 V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
417 In Stock 31,701 Marketplace | 1 : ¥7.82000 Tube | Bulk Tube | Active | Binary Counter | Up | 1 | 14 | Asynchronous | Asynchronous | 33 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |