Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,256 In Stock | 1 : ¥6.90000 Tube | Tube | Active | Binary Counter | Up | 1 | 7 | Asynchronous | - | 24 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
1,768 In Stock 22,428 Marketplace | 1 : ¥7.99000 Tube | Bulk Tube | Active | Binary Counter | Up | 1 | 14 | Asynchronous | - | 24 MHz | Negative Edge | 3 V ~ 18 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
4,185 In Stock | 1 : ¥8.84000 Tube | Tube | Active | Counter, Decade | Up | 1 | 10 | Asynchronous | Synchronous | 5.5 MHz | Positive, Negative | 3 V ~ 18 V | -55°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |