Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,885 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥4.06252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Down | 1 | 8 | Asynchronous | Synchronous | 32 MHz | Positive Edge | 2 V ~ 6 V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
1,516 In Stock 8,918 Factory | 1 : ¥52.37000 Tube | Tube | Active | Divide-by-2 | Up | 1 | 1 | Asynchronous | - | 3 GHz | Positive, Negative | 4.2 V ~ 5.7 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 960 : ¥2.31141 Tube | Tube | Obsolete | Binary Counter | Up | 1 | 14 | Asynchronous | - | 50 MHz | Negative Edge | 2 V ~ 6 V | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |