Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66 In Stock | 1 : ¥542.72000 Box | - | Box | Active | Temperature Controller | -199°C ~ 1750°C, -328°F ~ 3182°F | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | - | 90 ~ 270VAC/DC | Square - 46.00mm x 46.00mm | Panel Mount | Screw Terminal | - | - | ||
39 In Stock | 1 : ¥1,044.37000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
32 In Stock | 1 : ¥1,044.37000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
63 In Stock 56 Factory | 1 : ¥2,008.16000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.334" (8.50mm), 0.314" (8.00mm) | 24VAC/DC | - | DIN Rail | Screw Terminal | IP20 | - | |||
33 In Stock 76 Factory | 1 : ¥2,262.09000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
202 In Stock 390 Factory | 1 : ¥2,266.76000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
26 In Stock 261 Factory | 1 : ¥2,267.44000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
40 In Stock 2,514 Factory | 1 : ¥2,268.12000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
33 In Stock 44 Factory | 1 : ¥2,583.60000 Box | Box | Active | Temperature Controller (RTD, Type J, K, L, N, R, T, U) | -99°C ~ 1700°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
78 In Stock 36 Factory | 1 : ¥3,933.26000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | - | |||
53 In Stock 30 Factory | 1 : ¥3,933.26000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (3) | On/Off, Proportional (PID) | RS-485 (CompoWay/F, Modbus) | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input | |||
45 In Stock 2 Factory | 1 : ¥4,931.73000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Option Cards Available | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection, Option Cards Available | |||
41 In Stock | 1 : ¥926.12000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Rectangular - 45.00mm x 22.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
43 In Stock 30 Factory | 1 : ¥2,813.22000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
79 In Stock 12 Factory | 1 : ¥3,978.48000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | RS-485 (CompoWay/F, Modbus) | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Heater Fault Detection | |||
33 In Stock | 1 : ¥768.51000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | - | - | - | 24VDC | - | Chassis Mount, DIN Rail | Screw Terminal | - | - | |||
40 In Stock | 1 : ¥1,044.37000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 24VDC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
74 In Stock 21 Factory | 1 : ¥1,938.70000 Bulk | Bulk | Active | Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.413" (10.50mm), 0.197" (5.00mm) | 24VAC/DC | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
26 In Stock | 1 : ¥926.12000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Rectangular - 45.00mm x 22.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
27 In Stock | 1 : ¥554.96000 Box | - | Box | Active | Process Controller | - | Relay | On/Off | - | 3 | LED - White Characters | - | 90 ~ 270VAC/DC | Rectangular - 71.00mm x 29.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | ||
28 In Stock | 1 : ¥1,249.68000 Box | Box | Obsolete | Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.488" (12.40mm), 0.347" (8.80mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
79 In Stock | 1 : ¥2,681.03000 Box | Box | Last Time Buy | Temperature Controller (Type J, K, L) | 0°C ~ 999°C | Relay (2) | On/Off, Proportional (PID) | - | 3.5 | LED - Red Characters | 0.531" (13.50mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Sensor Fault Detection | |||
81 In Stock | 1 : ¥392.33000 Box | - | Box | Active | Temperature Controller | -199°C ~ 999°C, -199°F ~ 999°F | Relay | On/Off, Proportional (PID) | - | 3 | LED - Red Characters | 0.379" (9.61mm) | 90 ~ 270VAC/DC | Square - 46.00mm x 46.00mm | Panel Mount | Screw Terminal | - | - | ||
3 In Stock | 1 : ¥1,044.37000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
17 In Stock | 1 : ¥1,904.19000 Box | - | Box | Active | Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | -270°C ~ 1800°C | Relay | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | - | 90 ~ 264VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP63 - Dust Tight, Water Resistant | - |