Process, Temperature

Results: 6
Manufacturer
FLIR ExtechOmron Automation and Safety
Series
-E5CCE5DCE5GC
Packaging
BoxBulk
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T)
Input Range
-270°C ~ 1800°C-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
RelayRelay (2)Relay (3)Relay (3), Voltage (External SSR)Relay (4)Relay, Voltage (External SSR)
Display Type
LCD - Dual Color Characters, BacklightLED - Dual Color Characters
Display Characters - Height
0.334" (8.50mm), 0.314" (8.00mm)0.413" (10.50mm), 0.197" (5.00mm)0.600" (15.20mm), 0.280" (7.10mm)-
Voltage - Supply
24VAC/DC90 ~ 264VAC100 ~ 240VAC
Panel Cutout Dimensions
-Rectangular - 45.00mm x 22.20mmSquare - 45.00mm x 45.00mm
Mounting Type
DIN RailPanel Mount
Ingress Protection
IP20IP63 - Dust Tight, Water ResistantIP66 - Dust Tight, Water Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
E5DC SERIES
E5DC-RX2DSM-000
CONTROL TEMP/PROCESS REL OUT 24V
Omron Automation and Safety
63
In Stock
56
Factory
1 : ¥2,008.16000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.334" (8.50mm), 0.314" (8.00mm)
24VAC/DC
-
DIN Rail
Screw Terminal
IP20
-
E5CC-CX3D5M-5800U-ND
E5CC-QX3D5M-000
CONTROL TEMP/PROC 24V PANEL MT
Omron Automation and Safety
33
In Stock
96
Factory
1 : ¥2,262.09000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3), Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.600" (15.20mm), 0.280" (7.10mm)
24VAC/DC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
E5CC-CX3D5M-5800U-ND
E5CC-RX3A5M-000
CONTROL TEMP/PROCESS 100-240V
Omron Automation and Safety
192
In Stock
288
Factory
1 : ¥2,266.76000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (4)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.600" (15.20mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
48VFL11
48VFL11
CONTROLLER, PID, 1/16 DIN
FLIR Extech
17
In Stock
1 : ¥1,904.19000
Box
-
Box
Active
Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T)
-270°C ~ 1800°C
Relay
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
-
90 ~ 264VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP63 - Dust Tight, Water Resistant
-
E5GC SERIES
E5GC-RX1A6M-000
CONTROL TEMP/PROCESS 100-240V
Omron Automation and Safety
22
In Stock
48
Factory
1 : ¥1,989.79000
Bulk
Bulk
Active
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (2)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.413" (10.50mm), 0.197" (5.00mm)
100 ~ 240VAC
Rectangular - 45.00mm x 22.20mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
E5GC-QX1A6M-000
E5GC-QX1A6M-000
CONTROL TEMP/PROC RELAY/VOLT OUT
Omron Automation and Safety
20
In Stock
46
Factory
1 : ¥2,028.31000
Bulk
Bulk
Active
Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.413" (10.50mm), 0.197" (5.00mm)
100 ~ 240VAC
Rectangular - 45.00mm x 22.20mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
Showing
of 6

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.