Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock 288 Factory | 1 : ¥2,266.76000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
10 In Stock 16 Factory | 1 : ¥2,976.96000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.600" (15.20mm), 0.280" (7.10mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - |