PXU31A50

DigiKey Part Number
RLC531-ND
Manufacturer
Manufacturer Product Number
PXU31A50
Description
CONTROL TEMP/PROC 100-240V PANEL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
Input Range
-200°C ~ 1800°C, 4 ~ 20mA, 0 ~ 10VDC
Output Type
Analog, Relay (3)
Control Method
On/Off, Proportional (PID)
Communications
RS-485
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.870" (22.00mm), 0.550" (14.00mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 91.00mm x 91.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Excitation Supply, Sensor Fault Detection
Operating Temperature
0°C ~ 50°C
Weight
0.688 lb (312.07 g)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,047.77000¥2,047.77
10¥1,979.55900¥19,795.59
25¥1,843.03320¥46,075.83
Manufacturers Standard Package