Machine Safety
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Controller Type | Number of Inputs and Type | Safety Outputs and Type | Auxiliary Outputs and Type | Contact Rating @ Voltage | Safety Category | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥9,997.52000 Bulk | Bulk | Active | General Purpose | 26 - Digital | Solid State (2) | - | 0.5A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | - | |||
18 In Stock | 1 : ¥2,779.90000 Bulk | Bulk | Active | Expansion Module | - | Solid State (2) | - | 0.75A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20, IP54 | - |