Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdMicrochip Technology
Series
-USBmadeEZ-UART, FT-X, X-Chip
Protocol
EthernetUSB
Function
Bridge, USB to UARTController
Interface
ParallelUART
Standards
10/100 Base-T/TX PHYUSB 2.0
Voltage - Supply
3.3V3.3V ~ 5V
Current - Supply
8mA-
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
16-WQFN Exposed Pad128-TQFP
Supplier Device Package
16-QFN (4x4)128-TQFP (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
12,923
In Stock
1 : ¥18.55000
Tray
Tray
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-QFN (4x4)
128-TQFP
LAN91C111-NU
IC ETHERNET CTLR MAC PHY 128TQFP
Microchip Technology
783
In Stock
1 : ¥271.78000
Tray
-
Tray
Active
Not Verified
Ethernet
Controller
Parallel
10/100 Base-T/TX PHY
3.3V
-
0°C ~ 70°C
128-TQFP
128-TQFP (14x14)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.