Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,376 In Stock | 1 : ¥51.09000 Cut Tape (CT) 4,000 : ¥26.83197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | MAC Controller | SPI | IEEE 802.3, 10 Base-T PHY | 2.97V ~ 3.63V | - | -40°C ~ 125°C (TA) | 32-VFQFN Exposed Pad | 32-QFN (4x4) | - | - | ||
5,904 In Stock | 1 : ¥105.33000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | I2C, SPI | 10/100/1000 Base-T PHY | 1.8V, 2.5V, 3.3V | - | 0°C ~ 70°C | 128-TQFP Exposed Pad | 128-TQFP-EP (14x14) | - | - | ||
2,975 In Stock | 1 : ¥72.16000 Cut Tape (CT) 1,000 : ¥37.52800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | Switch | SPI | IEEE 802.3 | 1.65V ~ 3.6V | 3.5mA | -40°C ~ 125°C (TJ) | 159-LFBGA | 159-LFBGA (12x12) | Automotive | AEC-Q100 | ||
2,464 In Stock | 1 : ¥82.72000 Cut Tape (CT) 1,000 : ¥46.91736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | Switch | SPI | IEEE 802.3 | 1.65V ~ 3.6V | 3.5mA | -40°C ~ 125°C (TJ) | 159-LFBGA | 159-LFBGA (12x12) | Automotive | AEC-Q100 | ||
211 In Stock | 1 : ¥81.69000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | I2C, MII, RMII, SPI | IEEE 802.3, 10/100/1000 Base-TX PHY | 1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | 250mA | 0°C ~ 70°C | 64-VFQFN Exposed Pad | 64-VQFN (8x8) | - | - | ||
1,630 In Stock | 1 : ¥86.71000 Cut Tape (CT) 1,000 : ¥49.20785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | Switch | SPI | IEEE 802.3 | 1.65V ~ 3.6V | 3.5mA | -40°C ~ 125°C (TJ) | 159-LFBGA | 159-LFBGA (12x12) | Automotive | AEC-Q100 |