Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,126 In Stock | 1 : ¥93.51000 Cut Tape (CT) 1,000 : ¥59.24421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | Switch | SPI | IEEE 802.3 | 1.65V ~ 3.6V | 3.5mA | -40°C ~ 125°C (TJ) | 159-LFBGA | 159-LFBGA (12x12) | Automotive | AEC-Q100 | ||
211 In Stock | 1 : ¥81.69000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | I2C, MII, RMII, SPI | IEEE 802.3, 10/100/1000 Base-TX PHY | 1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | 250mA | 0°C ~ 70°C | 64-VFQFN Exposed Pad | 64-VQFN (8x8) | - | - |