Controllers

Results: 5
Manufacturer
FTDI, Future Technology Devices International LtdSilicon Labs
Series
-USBmadeEZ-UART, FT-X, X-ChipUSBXpress™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Supply
2.97V ~ 5.5V3V ~ 3.6V3.3V ~ 5V
Current - Supply
8mA9.5mA20mA
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
12-VFDFN Exposed Pad16-WQFN Exposed Pad20-SSOP (0.154", 3.90mm Width)28-VFQFN Exposed Pad28-WFQFN Exposed Pad
Supplier Device Package
12-DFN (3x3)16-QFN (4x4)20-SSOP28-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
34,512
In Stock
1 : ¥19.21000
Cut Tape (CT)
5,000 : ¥14.55833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
2.97V ~ 5.5V
8mA
-40°C ~ 85°C
12-VFDFN Exposed Pad
12-DFN (3x3)
20,156
In Stock
1 : ¥19.21000
Cut Tape (CT)
5,000 : ¥14.55833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-QFN (4x4)
62,179
In Stock
1 : ¥19.89000
Cut Tape (CT)
2,000 : ¥15.51472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
20-SSOP (0.154", 3.90mm Width)
20-SSOP
CP2102N-A01-GQFN28
CP2102N-A02-GQFN28R
IC USB TO UART BRIDGE QFN28
Silicon Labs
29,116
In Stock
1 : ¥39.62000
Cut Tape (CT)
1,500 : ¥20.91605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
9.5mA
-40°C ~ 85°C (TA)
28-WFQFN Exposed Pad
28-QFN (5x5)
MFG_28-QFN
CP2102-GMR
IC USB-TO-UART BRIDGE 28VQFN
Silicon Labs
70,929
In Stock
1 : ¥55.60000
Cut Tape (CT)
1,500 : ¥41.12463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
20mA
-40°C ~ 85°C
28-VFQFN Exposed Pad
28-QFN (5x5)
Showing
of 5

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.