Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,600 In Stock | 1 : ¥55.85000 Cut Tape (CT) 1,000 : ¥44.94816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | Switch | I2C, SPI | 10/100 Base-T/TX PHY | 1.8V, 2.5V, 3.3V | - | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | ||
587 In Stock | 1 : ¥69.28000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | MII | IEEE 802.3, 10/100 Base-T/TX PHY | 1.14V ~ 1.32V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | 107mA | -40°C ~ 85°C (TA) | 128-LQFP | 128-LQFP (14x14) | ||
0 In Stock Check Lead Time | 202 : ¥189.92842 Tray | Tray | Active | Not Verified | Ethernet | Switch | GPIO, I2C, MII, SPI | IEEE 802.3, 10/100 Base-T/TX PHY | - | - | -40°C ~ 85°C | - | - |