Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
EthernetUSB
Function
Bridge, USB to UART,FIFOController
Interface
-FIFO
Standards
10/100/1000 Base-TX PHYUSB 2.0
Voltage - Supply
1.2V, 2.5V, 3.3V3.3V
Current - Supply
1 ~ 4mA-
Package / Case
48-VFQFN Exposed Pad56-VFQFN Exposed Pad
Supplier Device Package
48-SQFN (6x6)56-VQFN (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
11,054
In Stock
1 : ¥52.88000
Cut Tape (CT)
3,000 : ¥45.69198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART,FIFO
FIFO
USB 2.0
3.3V
-
-40°C ~ 85°C
56-VFQFN Exposed Pad
56-VQFN (8x8)
LAN7800-VQFN-48
LAN7800-I/VSX
IC ETHERNET CTLR USB 48SQFN
Microchip Technology
322
In Stock
1 : ¥92.40000
Tray
-
Tray
Active
Not Verified
Ethernet
Controller
-
10/100/1000 Base-TX PHY
1.2V, 2.5V, 3.3V
1 ~ 4mA
-40°C ~ 85°C
48-VFQFN Exposed Pad
48-SQFN (6x6)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.