Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,876 In Stock | 1 : ¥43.95000 Tube | - | Tube | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 1.8V, 3V ~ 3.6V | 17mA | -40°C ~ 85°C | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
11,027 In Stock | 1 : ¥53.98000 Cut Tape (CT) 1,000 : ¥46.75459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3V ~ 3.6V | 70mA | -40°C ~ 85°C | 64-LQFP | 64-LQFP (10x10) | |||
2,664 In Stock | 1 : ¥74.81000 Cut Tape (CT) 1,000 : ¥42.42265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | Physical Layer Controller | Serial | 10/100/1000 Base-TX PHY | 1.1V, 2.5V | 157mA | -40°C ~ 85°C | 64-PowerTQFP | 64-HTQFP (10x10) | ||
27,461 In Stock | 1 : ¥39.41000 Cut Tape (CT) 4,000 : ¥24.86494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3.3V ~ 5.25V | 15mA | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
0 In Stock Check Lead Time | 430 : ¥87.71181 Tray | * | Tray | Active | Not Verified | - | - | - | - | - | - | - | - | - |