Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdMicrochip Technology
Series
-USBmadeEZ-UART, FT-X, X-Chip
Protocol
EthernetUSB
Function
Bridge, USB to UARTController
Interface
GPIOUART
Standards
10/100/1000 Base-TX PHYUSB 2.0
Voltage - Supply
1.8V, 2.5V, 3.3V3.3V ~ 5V
Current - Supply
8mA-
Package / Case
16-WQFN Exposed Pad48-VFQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)48-SQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
12,393
In Stock
1 : ¥19.21000
Tray
Tray
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-QFN (4x4)
-
-
48-SQFN
LAN7430-I/Y9X
IC ETHERNET CNTRLR GPIO 48SQFN
Microchip Technology
211
In Stock
1 : ¥79.91000
Tray
-
Tray
Active
Not Verified
Ethernet
Controller
GPIO
10/100/1000 Base-TX PHY
1.8V, 2.5V, 3.3V
-
-40°C ~ 85°C
48-VFQFN Exposed Pad
48-SQFN (7x7)
Automotive
AEC-Q100
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.