Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,494 In Stock | 1 : ¥35.20000 Tray | - | Tray | Active | Not Verified | USB | Hub Controller | USB | USB 2.0 | 3V ~ 3.6V | 85mA | -40°C ~ 85°C | 36-VFQFN Exposed Pad | 36-QFN (6x6) | ||
4,734 In Stock | 1 : ¥66.91000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | I2C, SPI | 10/100 Base-T/TX | 1.8V, 2.5V, 3.3V | 129mA | -40°C ~ 85°C | 128-BFQFP | 128-PQFP (14x20) | ||
3,827 In Stock | 1 : ¥66.91000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | RMII | 10/100 Base-T/TX PHY | 1.8V, 2.5V, 3.3V | - | -40°C ~ 85°C | 128-BFQFP | 128-PQFP (14x20) | ||
160 In Stock | 1 : ¥113.13000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | Ethernet | 10/100 Base-T/TX PHY | 3.3V | - | -40°C ~ 115°C | 64-LQFP Exposed Pad | 64-LQFP-EP (10x10) | ||
960 In Stock | 1 : ¥130.45000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | I2C, SPI | IEEE 802.3 | 1.8V, 2.5V, 3.3V | - | -40°C ~ 85°C | 128-TQFP Exposed Pad | 128-TQFP-EP (14x14) | ||
5,749 In Stock | 1 : ¥137.04000 Cut Tape (CT) 1,000 : ¥110.30328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | Switch | I2C, SPI | 10/100/1000 Base-T PHY | 1.8V, 2.5V, 3.3V | - | -40°C ~ 85°C | 128-TQFP Exposed Pad | 128-TQFP-EP (14x14) | ||
157 In Stock | 1 : ¥56.70000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | I2C, SPI | 10/100 Base-T/TX PHY | 1.8V, 2.5V, 3.3V | 129mA | 0°C ~ 70°C | 128-BFQFP | 128-PQFP (14x20) |