Controllers

Results: 2
Interface
I2C, SMBus, SPI, UARTUSB
Standards
USB 2.0, USB 3.1USB 2.0, USB 3.2
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V1.2V, 3.3V
Operating Temperature
0°C ~ 70°C0°C ~ 70°C (TA)
Package / Case
56-VFQFN Exposed Pad100-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)100-VQFN (12x12)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
56-VQFN
USB5744/2G
IC HUB CTLR USB 56VQFN
Microchip Technology
14,855
In Stock
1 : ¥53.39000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0, USB 3.2
1.2V, 3.3V
-
0°C ~ 70°C
56-VFQFN Exposed Pad
56-VQFN (7x7)
1,770
In Stock
1 : ¥80.08000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
I2C, SMBus, SPI, UART
USB 2.0, USB 3.1
1.08V ~ 1.32V, 3V ~ 3.6V
-
0°C ~ 70°C (TA)
100-VFQFN Exposed Pad
100-VQFN (12x12)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.