Controllers

Results: 5
Manufacturer
FTDI, Future Technology Devices International LtdSilicon LabsWIZnet
Series
-USBmadeEZ-UART, FT-X, X-ChipUSBXpress™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
EthernetUSB
Function
Bridge, USB to UARTController
Interface
SPIUART
Standards
10/100 Base-T/TX PHYUSB 2.0
Voltage - Supply
2.97V ~ 3.63V3V ~ 3.6V3.3V ~ 5V
Current - Supply
8mA9.5mA132mA
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
20-SSOP (0.154", 3.90mm Width)24-VFQFN Exposed Pad28-WFQFN Exposed Pad48-LQFP
Supplier Device Package
20-SSOP24-QFN (4x4)28-QFN (5x5)48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
61,912
In Stock
1 : ¥19.89000
Cut Tape (CT)
2,000 : ¥15.51472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
20-SSOP (0.154", 3.90mm Width)
20-SSOP
48-LQFP
W5500
IC CTLR 3-1 ETH TCP/IP 48LQFP
WIZnet
70,254
In Stock
1 : ¥31.20000
Cut Tape (CT)
2,500 : ¥15.64496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Ethernet
Controller
SPI
10/100 Base-T/TX PHY
2.97V ~ 3.63V
132mA
-40°C ~ 85°C
48-LQFP
48-LQFP (7x7)
IC USB TO UART BRIDGE QFN24
CP2102N-A02-GQFN24R
IC USB TO UART BRIDGE QFN24
Silicon Labs
16,674
In Stock
1 : ¥37.75000
Cut Tape (CT)
1,500 : ¥19.95439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
9.5mA
-40°C ~ 85°C (TA)
24-VFQFN Exposed Pad
24-QFN (4x4)
IC USB TO UART BRIDGE QFN24
CP2102N-A02-GQFN24
IC USB TO UART BRIDGE QFN24
Silicon Labs
13,269
In Stock
1 : ¥37.75000
Tube
Tube
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
9.5mA
-40°C ~ 85°C (TA)
24-VFQFN Exposed Pad
24-QFN (4x4)
CP2102N-A01-GQFN28
CP2102N-A02-GQFN28R
IC USB TO UART BRIDGE QFN28
Silicon Labs
29,018
In Stock
1 : ¥39.62000
Cut Tape (CT)
1,500 : ¥20.91605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
9.5mA
-40°C ~ 85°C (TA)
28-WFQFN Exposed Pad
28-QFN (5x5)
Showing
of 5

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.