Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdMicrochip Technology
Series
-USBmadeEZ-UART, FT-X, X-Chip
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
Bridge, USB to UARTHub Controller
Interface
UARTUSB
Standards
USB 2.0USB 2.0, USB 3.2
Voltage - Supply
1.2V, 3.3V3.3V ~ 5V
Current - Supply
8mA-
Package / Case
16-WQFN Exposed Pad56-VFQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)56-VQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
28,518
In Stock
1 : ¥19.21000
Cut Tape (CT)
5,000 : ¥14.55833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-QFN (4x4)
56-VQFN
USB5744-I/2G
IC HUB CTLR USB 56VQFN
Microchip Technology
1,305
In Stock
1 : ¥66.65000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0, USB 3.2
1.2V, 3.3V
-
-40°C ~ 85°C
56-VFQFN Exposed Pad
56-VQFN (7x7)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.