Controllers

Results: 2
Manufacturer
Infineon TechnologiesSilicon Labs
Series
-HX2VL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Function
Bridge, USB to UARTHub Controller
Interface
UARTUSB
Voltage - Supply
1.8V, 3V ~ 3.6V3.15V ~ 5.25V
Current - Supply
17mA-
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
24-WFQFN Exposed Pad28-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)28-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
5,762
In Stock
1 : ¥44.04000
Cut Tape (CT)
3,000 : ¥22.11994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3.15V ~ 5.25V
-
0°C ~ 70°C
28-WFQFN Exposed Pad
28-QFN (5x5)
MFG_QFN24_SIDEB
CP2104-F03-GM
IC SGL USB-TO-UART BRIDGE 24QFN
Silicon Labs
17,535
In Stock
1 : ¥46.16000
Tube
-
Tube
Not For New Designs
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
1.8V, 3V ~ 3.6V
17mA
-40°C ~ 85°C
24-WFQFN Exposed Pad
24-QFN (4x4)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.