Controllers

Results: 3
Manufacturer
FTDI, Future Technology Devices International LtdMicrochip TechnologyTexas Instruments
Series
-USBmadeEZ-FIFO
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
EthernetUSB
Function
Bridge, USB to UARTControllerHub Controller
Interface
-I2C, SMBusUART
Standards
10/100/1000 Base-TX PHYUSB 2.0USB 3.1
Voltage - Supply
0.99V ~ 1.26V, 3V ~ 3.6V1.2V, 2.5V, 3.3V3V ~ 3.6V
Current - Supply
70mA1 ~ 4mA-
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C
Package / Case
48-VFQFN Exposed Pad64-LQFP64-VFQFN Exposed Pad
Supplier Device Package
48-SQFN (6x6)64-LQFP (10x10)64-VQFN (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
11,461
In Stock
1 : ¥53.98000
Cut Tape (CT)
1,000 : ¥46.75669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
70mA
-40°C ~ 85°C
64-LQFP
64-LQFP (10x10)
692
In Stock
1 : ¥95.97000
Cut Tape (CT)
250 : ¥71.01236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
I2C, SMBus
USB 3.1
0.99V ~ 1.26V, 3V ~ 3.6V
-
-40°C ~ 85°C (TA)
64-VFQFN Exposed Pad
64-VQFN (9x9)
LAN7800-VQFN-48
LAN7800/VSX
IC ETHERNET CTLR USB 48SQFN
Microchip Technology
376
In Stock
1 : ¥71.26000
Tray
-
Tray
Active
Not Verified
Ethernet
Controller
-
10/100/1000 Base-TX PHY
1.2V, 2.5V, 3.3V
1 ~ 4mA
0°C ~ 70°C
48-VFQFN Exposed Pad
48-SQFN (6x6)
Showing
of 3

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.