Multi Purpose

Results: 2
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
AMPLIMITE 109AMPLIMITE HDP-20
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
MachinedStamped
Pin or Socket
PinSocket
Contact Material
BrassCopper Alloy
Contact Finish Thickness
30.0µin (0.76µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
66506-3
66506-3
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
57,826
In Stock
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.85676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold
30.0µin (0.76µm)
29,276
In Stock
1 : ¥13.63000
Bulk
Bulk
Active
Machined
Socket
Crimp
20-24 AWG
Copper Alloy
Gold
-
Showing
of 2

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.