Multi Purpose

Results: 2
Manufacturer
MolexWeidmüller
Series
1190CS
Type
-Power, Stamped
Wire Gauge
12-14 AWG14-20 AWG
Contact Material
BrassCopper Alloy
Contact Finish Thickness
20.0µin (0.51µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
0002092103
0002092103
CONN PIN 14-20AWG TIN CRIMP
Molex
302,173
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
Power, Stamped
Pin
Crimp
14-20 AWG
Brass
Tin
20.0µin (0.51µm)
1426500000
1429500000
CONN PIN 12-14AWG TIN CRIMP
Weidmüller
4,000
In Stock
1 : ¥10.92000
Bulk
Bulk
Active
-
Pin
Crimp
12-14 AWG
Copper Alloy
Tin
-
Showing
of 2

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.