0988-0-15-20-89-14-11-0

DigiKey Part Number
54-0988-0-15-20-89-14-11-0-ND
Manufacturer
Manufacturer Product Number
0988-0-15-20-89-14-11-0
Description
HORIZONTAL SURFACE MOUNT (HSMT)
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.330" (8.38mm)
Recommended Working Height
0.271" (6.88mm)
Minimum Working Height
0.212" (5.39mm)
Pad Layout Dimension
Circular - 0.093" (2.36mm)
Operating Force - Initial
25gf
Operating Force - Mid Compression
100gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
8.8A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥8.72700¥87.27
25¥8.36760¥209.19
50¥8.18840¥409.42
100¥7.83300¥783.30
250¥7.12120¥1,780.30
500¥6.40890¥3,204.45
1,000¥5.69687¥5,696.87
3,000¥5.16279¥15,488.37
Manufacturers Standard Package