Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,149 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.091" (2.31mm) | 0.071" (1.81mm) | 0.052" (1.32mm) | Circular - 0.085" (2.16mm) (TH) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
10,163 In Stock | 1 : ¥17.57000 Bulk | - | Bulk | Active | - | Surface Mount | 0.266" (6.76mm) | - | 0.236" (6.00mm) | Circular - 0.118" (3mm) (TH) | 30gf | 55gf | 0.091" (2.31mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |