Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,010 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.410" (10.41mm) | 0.382" (9.71mm) | 0.355" (9.01mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
9,273 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.335" (8.51mm) | 0.307" (7.80mm) | 0.280" (7.11mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,199 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.410" (10.41mm) | 0.382" (9.71mm) | 0.355" (9.01mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
4,478 In Stock | 1 : ¥9.52000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.366" (9.30mm) | - | 0.266" (6.76mm) | Circular - 0.072" (1.83mm) | 58.12gf | 101.97gf | 0.042" (1.07mm) Dia | - | 20000 | Stainless Steel | Gold | 20.0µin (0.51µm) | ||
24,855 In Stock | 1 : ¥8.05000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.435" (11.05mm) | - | 0.295" (7.49mm) | Circular - 0.072" (1.83mm) | 58.12gf | 109.12gf | 0.042" (1.07mm) Dia | - | 20000 | Stainless Steel | Gold | 20.0µin (0.51µm) | ||
0 In Stock Check Lead Time | 25,000 : ¥2.47434 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.431" (10.95mm) | - | 0.331" (8.41mm) | Circular - 0.072" (1.83mm) | 58.12gf | 101.97gf | 0.042" (1.07mm) Dia | - | 20000 | Stainless Steel | Gold | 20.0µin (0.51µm) | ||
0 In Stock Check Lead Time | 25,000 : ¥2.91208 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.463" (11.76mm) | - | 0.323" (8.20mm) | Circular - 0.072" (1.83mm) | 58.12gf | 101.97gf | 0.042" (1.07mm) Dia | - | 20000 | Stainless Steel | Gold | 20.0µin (0.51µm) | ||
0 In Stock Check Lead Time | 25,000 : ¥3.28223 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.396" (10.06mm) | - | 0.295" (7.49mm) | Circular - 0.072" (1.83mm) | 58.12gf | 101.97gf | 0.042" (1.07mm) Dia | - | 20000 | Stainless Steel | Gold | 20.0µin (0.51µm) | ||
0 In Stock Check Lead Time | 25,000 : ¥4.76565 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.543" (13.79mm) | - | 0.421" (10.69mm) | Circular - 0.138" (3.51mm) | 229.44gf | 398.71gf | 0.077" (1.96mm) Dia | - | 20000 | Stainless Steel | Gold | 20.0µin (0.51µm) |