709150001040006 | |
---|---|
DigiKey Part Number | 478-10943-2-ND - Tape & Reel (TR) 478-10943-1-ND - Cut Tape (CT) 478-10943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709150001040006 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 709150001040006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.157" (4.00mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.84800 | ¥128.48 |
25 | ¥12.30160 | ¥307.54 |
50 | ¥12.02740 | ¥601.37 |
100 | ¥11.48060 | ¥1,148.06 |
250 | ¥10.38704 | ¥2,596.76 |
500 | ¥9.56704 | ¥4,783.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥8.20029 | ¥9,840.35 |
2,400 | ¥7.65363 | ¥18,368.71 |
6,000 | ¥7.27093 | ¥43,625.58 |
8,400 | ¥7.10693 | ¥59,698.21 |