Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 2
Manufacturer
KYOCERA AVXMill-Max Manufacturing Corp.
Series
-Stript™ 70-9155
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Maximum Working Height
0.197" (5.00mm)0.266" (6.76mm)
Recommended Working Height
0.157" (4.00mm)-
Minimum Working Height
0.236" (6.00mm)-
Pad Layout Dimension
Circular - 0.079" (2.00mm)Circular - 0.118" (3mm) (TH)
Operating Force - Initial
30gf-
Operating Force - Mid Compression
55gf-
Plunger Size
0.035" (0.90mm) Dia0.091" (2.31mm) Dia
Features
-Pick and Place
Mating Cycles
100001000000
Contact Material
BrassBrass Alloy
Contact Finish Thickness
20.0µin (0.51µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
10,163
In Stock
1 : ¥17.57000
Bulk
-
Bulk
Active
-
Surface Mount
0.266" (6.76mm)
-
0.236" (6.00mm)
Circular - 0.118" (3mm) (TH)
30gf
55gf
0.091" (2.31mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
709150001040006
709150001040006
CONTACT SPRING LOADED SMD GOLD
KYOCERA AVX
2,652
In Stock
1 : ¥14.78000
Cut Tape (CT)
1,200 : ¥8.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.197" (5.00mm)
0.157" (4.00mm)
-
Circular - 0.079" (2.00mm)
-
-
0.035" (0.90mm) Dia
Pick and Place
10000
Brass
Gold
-
Showing
of 2

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.