0919-0-15-20-89-14-11-0

DigiKey Part Number
ED10766-ND
Manufacturer
Manufacturer Product Number
0919-0-15-20-89-14-11-0
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.379" (9.63mm)
Recommended Working Height
0.320" (8.13mm)
Minimum Working Height
0.261" (6.63mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
25gf
Operating Force - Mid Compression
100gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.59400¥75.94
25¥7.28040¥182.01
50¥7.12780¥356.39
100¥6.81740¥681.74
250¥6.19740¥1,549.35
500¥5.57758¥2,788.79
1,000¥4.95790¥4,957.90
2,500¥4.49310¥11,232.75