Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,978 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.100" (2.54mm) | 0.088" (2.24mm) | 0.076" (1.93mm) | Circular - 0.072" (1.83mm) | 30gf | 115gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
40,628 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.177" (4.50mm) | 0.150" (3.80mm) | 0.122" (3.10mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
25,164 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.137" (3.48mm) | 0.118" (3.00mm) | 0.098" (2.50mm) | Circular - 0.072" (1.83mm) (TH) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,725 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.236" (6.00mm) | 0.208" (5.29mm) | 0.181" (4.60mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
25,844 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.315" (8.00mm) | 0.287" (7.30mm) | 0.260" (6.60mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
15,143 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.246" (6.25mm) | 0.229" (5.82mm) | 0.184" (4.67mm) | Circular - 0.072" (1.83mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
5,724 In Stock | 1 : ¥7.31000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.288" (7.32mm) | 0.243" (6.18mm) | 0.198" (5.03mm) | Circular - 0.072" (1.83mm) | 5gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
24,561 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.304" (7.72mm) | 0.259" (6.58mm) | 0.214" (5.43mm) | Circular - 0.072" (1.83mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
2,432 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.300" (7.62mm) | - | - | Circular - 0.035" (0.89mm) (TH) | - | - | 0.072" (1.83mm) Dia | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
5,632 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.350" (8.89mm) | 0.322" (8.19mm) | 0.295" (7.49mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,199 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.410" (10.41mm) | 0.382" (9.71mm) | 0.355" (9.01mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,615 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.236" (6.00mm) | 0.181" (4.60mm) | 0.173" (4.40mm) | Circular - 0.072" (1.83mm) | 50.99gf | 43.85gf | 0.042" (1.07mm) Dia | - | 20000 | Copper Alloy | Gold | Flash |