Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,163 In Stock | 1 : ¥17.57000 Bulk | - | Bulk | Active | - | Surface Mount | 0.266" (6.76mm) | - | 0.236" (6.00mm) | Circular - 0.118" (3mm) (TH) | 30gf | 55gf | 0.091" (2.31mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | ||
2,652 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,200 : ¥8.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.197" (5.00mm) | 0.157" (4.00mm) | - | Circular - 0.079" (2.00mm) | - | - | 0.035" (0.90mm) Dia | Pick and Place | 10000 | Brass | Gold | - |