Contactors (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Load Current | Voltage - Input | Voltage - Load | Termination Style | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥1,894.93000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | DPST-NO (2 Form A) | AC, Zero Cross | 27 A | 5 ~ 32VDC | 42 ~ 220V | Screw Terminal | SSR with Integrated Heat Sink | |||
22 In Stock | 1 : ¥2,002.19000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | DPST-NO (2 Form A) | AC, Zero Cross | 27 A | 5 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
4 In Stock | 1 : ¥3,441.26000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | DPST-NO (2 Form A) | AC, Zero Cross | 40 A | 20 ~ 275VAC, 24 ~ 190VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink | |||
7 In Stock | 1 : ¥3,128.42000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | DPST-NO (2 Form A) | AC, Zero Cross | 40 A | 5 ~ 32VDC | 42 ~ 600V | Screw Terminal | SSR with Integrated Heat Sink |