Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥1,063.66000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 200 A | 750VDC - Max | - | Stud | -40°C ~ 85°C | 18 VDC | 2 VDC | |||
20 In Stock | 1 : ¥1,063.66000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 200 A | 750VDC - Max | - | Stud | -40°C ~ 85°C | 18 VDC | 2 VDC | |||
19 In Stock | 1 : ¥1,063.66000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 200 A | 750VDC - Max | - | Stud | -40°C ~ 85°C | 9 VDC | 1 VDC | |||
12 In Stock | 1 : ¥1,063.66000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 200 A | 750VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 1 VDC | |||
20 In Stock | 1 : ¥1,081.54000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 200 A | 750VDC - Max | - | Stud | -40°C ~ 85°C | 9 VDC | 1 VDC | |||
19 In Stock | 1 : ¥1,081.54000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 200 A | 750VDC - Max | - | Stud | -40°C ~ 85°C | 18 VDC | 2 VDC | |||
18 In Stock | 1 : ¥1,081.54000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 200 A | 750VDC - Max | - | Stud | -40°C ~ 85°C | 9 VDC | 1 VDC |