Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥4,047.81000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 600 A | 600VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 105°C | 16 VDC | 10 VDC | |||
5 In Stock | 1 : ¥4,047.81000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 600 A | 600VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 105°C | 9 VDC | 5 VDC |