Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥790.77000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 10 A | 600VAC - Max | Diode | Screw Terminal | -40°C ~ 60°C | - | - | |||
40 In Stock | 1 : ¥790.77000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 10 A | 600VAC - Max | Diode | Screw Terminal | -40°C ~ 60°C | - | - | |||
428 In Stock 17 Factory | 1 : ¥839.49000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
128 In Stock 99 Factory | 1 : ¥883.82000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
65 In Stock 36 Factory | 1 : ¥769.50000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 4PST-NO (4 Form A) | 10 A | 600VAC - Max | Diode | Screw Terminal | -40°C ~ 60°C | - | - | |||
37 In Stock | 1 : ¥808.65000 Box | Box | Active | Chassis Mount, DIN Rail | 120VAC | 3PST-NO (3 Form A) | 15 A | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 102 VAC | 24 VAC | |||
28 In Stock 26 Factory | 1 : ¥854.86000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
39 In Stock | 1 : ¥598.06000 Box | Box | Active | Chassis Mount, DIN Rail | 120VAC | 3PST-NO (3 Form A) | 15 A | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 102 VAC | 24 VAC | |||
4 In Stock | 1 : ¥743.40000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VAC | 3PST-NO (3 Form A) | 9 A | 400VAC - Max | - | Screw Terminal | -40°C ~ 60°C | - | - | |||
24 In Stock 22 Factory | 1 : ¥911.26000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
5 In Stock | 1 : ¥943.53000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
2 In Stock 116 Factory | 1 : ¥943.53000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
16 In Stock | 1 : ¥951.40000 Box | Box | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | 15 A | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 20.4 VDC | 2.4 VDC | |||
9 In Stock 10 Factory | 1 : ¥968.92000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
8 In Stock 1 Factory | 1 : ¥586.89000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VAC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 10 A | 600VAC - Max | - | Screw Terminal | -40°C ~ 60°C | - | - | |||
5 In Stock | 1 : ¥604.50000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VAC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 10 A | 600VAC - Max | - | Screw Terminal | -40°C ~ 60°C | - | - | |||
5 In Stock | 1 : ¥604.50000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VAC | 4PST-NO (4 Form A) | 10 A | 600VAC - Max | - | Screw Terminal | -40°C ~ 60°C | - | - | |||
5 In Stock | 1 : ¥665.19000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | 9 A | 400VAC - Max | - | Screw Terminal | -40°C ~ 60°C | - | - | |||
10 In Stock | 1 : ¥808.65000 Box | Box | Active | Chassis Mount, DIN Rail | 230VAC | 3PST-NO (3 Form A) | 15 A | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 195.5 VAC | 46 VAC | |||
7 In Stock | 1 : ¥891.15000 Box | Box | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | 15 A | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 20.4 VDC | 2.4 VDC | |||
12 In Stock | 1 : ¥911.89000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
3 In Stock | 1 : ¥918.24000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
10 In Stock | 1 : ¥1,099.68000 Box | Box | Active | Chassis Mount, DIN Rail | 24VDC | 4PST-NO (4 Form A) | - | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 20.4 VDC | 2.4 VDC | |||
4 In Stock | 1 : ¥1,127.48000 Box | Box | Active | Chassis Mount, DIN Rail | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | - | - | Auxiliary Contacts | Spring Terminal | -10°C ~ 55°C | 20.4 VDC | 2.4 VDC | |||
6 In Stock | 1 : ¥1,702.40000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | 12 A | 400VAC - Max | Diode | Screw Terminal | -40°C ~ 60°C | - | - |