MC-32A-DC24V | |
---|---|
DigiKey Part Number | 1920-1937-ND |
Manufacturer | |
Manufacturer Product Number | MC-32A-DC24V |
Description | CONTACTOR 3P 32A 2 NO/2 NC 24VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 16.3 VDC | |
Must Release Voltage | 6.3 VDC | |
Contact Material | - | |
Operate Time | 65 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,133.11000 | ¥1,133.11 |
10 | ¥1,070.15100 | ¥10,701.51 |
25 | ¥1,007.20360 | ¥25,180.09 |
50 | ¥944.25460 | ¥47,212.73 |
100 | ¥881.30370 | ¥88,130.37 |