Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : ¥417.84000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 100 A | 1000VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 16 VDC | 2.4 VDC | |||
24 In Stock | 1 : ¥773.57000 Box | Box | Active | Chassis Mount | 12 ~ 24VDC | SPST-NO (DM) (1 Form X) | 500 A | 1000VDC - Max | Economizer, Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 6 VDC |