Configuration PROMs for FPGAs

Results: 2
DigiKey Programmable
Not VerifiedVerified
Memory Size
16Mb64Mb
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Memory Size
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
EPCQ16ASI8N
IC CONFIG DEVICE 16MBIT 8SOIC
Intel
31,723
In Stock
1 : ¥88.24000
Tube
Tube
Active
Verified
In System Programmable
16Mb
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
EPCQ64ASI16N
IC CONFIG DEVICE 64MBIT 16SOIC
Intel
3,323
In Stock
1 : ¥226.97000
Tube
Tube
Active
Not Verified
In System Programmable
64Mb
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Configuration PROMs for FPGAs


Configuration PROMs (Programmable Read-Only Memory) are companion devices to FPGAs, used to store a user's desired configuration for the latter during periods when the device is powered down. The specific memory technology used varies and includes types which can be electrically erased and re-written, rendering their characterization as "read-only" devices somewhat anachronistic.