Configurable Switch Contact Blocks

Results: 2
Circuit
DPST-NO/NCSPST-NO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Requires
Termination Style
Contact Rating @ Voltage
(Select First, Then Apply Filters) Compatible Series
61-8470.22
61-8470.22
CONTACT BLOCK DPST-NO/NC 5A 250V
EAO
0
In Stock
Check Lead Time
1 : ¥165.35000
Bulk
Bulk
Active
DPST-NO/NC
Switch Body
Solder, Quick Connect - 0.110" (2.8mm)
5A @ 250VAC/DC
EAO, 61
61-8410.12
61-8410.12
CONTACT BLOCK SPST-NO 5A 250V
EAO
0
In Stock
Check Lead Time
1 : ¥119.10000
Bulk
Bulk
Active
SPST-NO
Switch Body
Solder, Quick Connect - 0.110" (2.8mm)
5A @ 250VAC/DC
EAO, 61
Showing
of 2

Configurable Switch Contact Blocks


Configurable switches are modular electromechanical switch systems that allow users to assemble a switch to suit their specific needs. The "Contact Block" components for such systems house the electrical contacts that make or break electrical contact, as well as the means by which those contacts are connected to the outside world. Available contact configurations are generally limited to single or double throw types, but are available in a variety of pole counts, normally open and closed configurations, and combinations thereof.