Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
950 In Stock 26,722 Marketplace | 1 : ¥13.69000 Tube | Bulk Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 4.75V ~ 5.25V | 400µA, 8mA | 45ns @ 5V, 15pF | 0°C ~ 70°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
176 In Stock 1,354 Marketplace | 1 : ¥24.14000 Tube | Bulk Tube | Active | Magnitude Comparator | 8 | Active Low | A=B, A>B | 4.85V ~ 5.25V | 400µA, 24mA | 30ns @ 5V, 45pF | 0°C ~ 70°C | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole |